
The GA252DB3E2473MY02L is a 47nF ceramic capacitor from Murata, featuring a 20% tolerance and a voltage rating of 250V AC. It has a 2211 package type and is constructed with a flat design. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 pieces.
Murata GA252DB3E2473MY02L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Construction | Flat |
| Depth | 2.8mm |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GA2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata GA252DB3E2473MY02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.