Murata GA342A1XGD330JW31L technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y3 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342A1XGD330JW31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.