The Murata GA342DR7GD221KW02L is a 220pF ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It has a package type of 1808 and is constructed as a flat multilayer ceramic capacitor. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Murata GA342DR7GD221KW02L technical specifications.
| Capacitance | 220pF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342DR7GD221KW02L to view detailed technical specifications.
No datasheet is available for this part.