The GA342QR7GD151KW01K is a multilayer ceramic capacitor with a capacitance of 150pF and a voltage rating of 250VAC. It has a tolerance of 10% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1.5mm. It is constructed with a ceramic chip case and has a pad termination style.
Murata GA342QR7GD151KW01K technical specifications.
| Capacitance | 150pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GA342QR7GD151KW01K to view detailed technical specifications.
No datasheet is available for this part.