The GA342QR7GD331KW01K is a multilayer ceramic capacitor with a capacitance of 330pF and a voltage rating of 250VAC. It features a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is available in a 1808 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Murata GA342QR7GD331KW01K technical specifications.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GA342QR7GD331KW01K to view detailed technical specifications.
No datasheet is available for this part.