
Multilayer ceramic capacitor with 1.5nF capacitance and 250VAC voltage rating. Features X7R dielectric material and 10% tolerance, housed in a 2220 (5750 metric) surface mount package. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Murata GA355DR7GC152KY02L technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355DR7GC152KY02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.