
Murata GC331BD72J103KX01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GC331BD72J103KX01K to view detailed technical specifications.
No datasheet is available for this part.