This is a multilayer ceramic capacitor with a capacitance of 0.15uF and a tolerance of 10%. It has a maximum operating voltage of 250VDC and is suitable for surface mount applications. The capacitor is constructed with a ceramic chip case and has a flat construction. It can operate within a temperature range of -55 to 125 degrees Celsius.
Murata GC332DD72E154KX01K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GC332DD72E154KX01K to view detailed technical specifications.
No datasheet is available for this part.