
This 0603 multilayer ceramic capacitor from Murata has a capacitance of 1nF and a voltage rating of 50V with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for AEC-Q200. The component is surface mountable and available in a tape and reel packaging with 4000 pieces per reel.
Murata GCD188R71H102KA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000222oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD188R71H102KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
