This is a multilayer ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 100V and is packaged in the 0805 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for AEC-Q200 and is RoHS compliant.
Murata GCD216R72A102KA01D technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD216R72A102KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.