
Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 125°C T/R
Murata GCH32ER70J476KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCH32ER70J476KE01L to view detailed technical specifications.
No datasheet is available for this part.