
Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Designed with soft termination for enhanced reliability and operates across a -55°C to 125°C temperature range. Automotive qualified (AEC-Q200) and RoHS compliant, supplied in tape and reel packaging.
Murata GCJ188R72A153KA01D technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ188R72A153KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
