The GCJ216R71H152KA01J is a 0.0015uF multilayer ceramic capacitor from Murata, rated for 50V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 0805 package size with dimensions of 1.25mm width, 2mm length, and 0.6mm height. This component is suitable for use in various electronic applications.
Murata GCJ216R71H152KA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ216R71H152KA01J to view detailed technical specifications.
No datasheet is available for this part.