The GCJ216R71H153KA01J is a 0805 surface mount ceramic capacitor with a capacitance of 0.015uF, rated for 50VDC and 10% tolerance. It has a soft termination technology and a pad termination style. The capacitor operates between -55°C and 125°C and is constructed with a flat, ceramic chip case.
Murata GCJ216R71H153KA01J technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ216R71H153KA01J to view detailed technical specifications.
No datasheet is available for this part.