The GCJ216R71H472MA01D is a multilayer ceramic capacitor with a capacitance of 0.0047uF, rated for 50VDC with a tolerance of 20%. It features a X7R dielectric and a soft termination technology. The capacitor is packaged in an 0805 case style, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GCJ216R71H472MA01D technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ216R71H472MA01D to view detailed technical specifications.
No datasheet is available for this part.