The GCJ216R71H682MA01D is a 0805 surface mount multilayer ceramic capacitor with a capacitance of 0.0068uF and a voltage rating of 50VDC. It features a tolerance of 20% and a dielectric of X7R. The component has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.6mm.
Murata GCJ216R71H682MA01D technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ216R71H682MA01D to view detailed technical specifications.
No datasheet is available for this part.