The GCJ219R72A332KA01D is a 2-terminal ceramic capacitor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 0.0033uF and a DC rated voltage of 100V. The capacitor is packaged in an 0805 package type and is designed for use in a variety of applications.
Murata GCJ219R72A332KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ219R72A332KA01D to view detailed technical specifications.
No datasheet is available for this part.