
The GCJ21AR72E332KXJ1J is a ceramic capacitor with a capacitance of 0.0033uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type and has a width of 1.25mm and a length of 2mm. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
Murata GCJ21AR72E332KXJ1J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21AR72E332KXJ1J to view detailed technical specifications.
No datasheet is available for this part.