
The GCJ21BC72A105KE02K is a 1uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in the 0805 package type. The capacitor is a multilayer ceramic type with a capacitance of 1uF.
Murata GCJ21BC72A105KE02K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BC72A105KE02K to view detailed technical specifications.
No datasheet is available for this part.