Cap Ceramic 1uF 25V X8L 20% Pad SMD 0805 Soft Termination 150°C Automotive T/R
Murata GCJ21BL81E105MA01L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BL81E105MA01L to view detailed technical specifications.
No datasheet is available for this part.