
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V voltage rating. Features X7R dielectric, 10% tolerance, and soft termination for enhanced reliability. Designed for surface mount applications with an 0805 (2012 metric) case code. Operates across a wide temperature range from -55°C to 125°C and meets AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Murata GCJ21BR71A106KE01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000335oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ21BR71A106KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
