
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 0805 package capacitor offers soft termination for enhanced reliability and is supplied on tape and reel for automated assembly. Dimensions are 2mm length, 1.25mm width, and 1.25mm height, with a 10% capacitance tolerance.
Murata GCJ21BR71C475KA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR71C475KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.