The GCJ21BR72A104KA01K is a 0.1uF ceramic capacitor from Murata, rated for 100V DC. It has a 0805 package type and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width and height of 1.25mm and a length of 2mm.
Murata GCJ21BR72A104KA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR72A104KA01K to view detailed technical specifications.
No datasheet is available for this part.