
This 0.0047uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 1.6mm in width, 3.2mm in length, and 1.25mm in height. The capacitor is rated for a DC voltage of 630 volts.
Murata GCJ31BR72J472KXJ1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31BR72J472KXJ1K to view detailed technical specifications.
No datasheet is available for this part.