Murata GCJ31BR73A472KXJ1L technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Features | Soft Termination |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31BR73A472KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
