
Multilayer ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X7S dielectric with 10% tolerance, operating from -55°C to 125°C. Supplied in a 1206 SMD package with soft termination technology. AEC-Q200 qualified and RoHS compliant for automotive applications.
Murata GCJ31CC71E106KA15L technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31CC71E106KA15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
