
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Designed for surface mounting with soft termination, operating from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Murata GCJ31CR71A106KA13L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.063inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31CR71A106KA13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
