Murata GCJ31CR71C475KA01L technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31CR71C475KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
