Cap Ceramic 4.7uF 16V X7R 20% Pad SMD 1206 Soft Termination 125°C Automotive T/R
Murata GCJ31CR71C475MA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31CR71C475MA01L to view detailed technical specifications.
No datasheet is available for this part.