
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component measures 3.2mm in length, 2.5mm in width, and 2mm in height, with soft termination for enhanced reliability. Designed for automotive applications, supplied in tape and reel packaging.
Murata GCJ32DC72A475KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ32DC72A475KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.