
Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package with soft termination. Operates from -55°C to 125°C and is AEC-Q200 qualified for automotive applications. RoHS compliant and supplied on tape and reel.
Murata GCJ32DR72J223KXJ1L technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ32DR72J223KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
