Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3VDC voltage rating. Features X7R dielectric with ±10% tolerance and soft termination technology for enhanced reliability. Designed for surface mounting in a 1210 package, operating from -55°C to 125°C. Suitable for automotive applications.
Murata GCJ32ER70J476KE01L technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ32ER70J476KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.