Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, X7R dielectric, 10% tolerance. Features soft termination for enhanced reliability and operates across a wide temperature range from -55°C to 125°C. This 2-terminal component measures 3.2mm in length, 2.5mm in width, and 2.5mm in height, suitable for surface mount applications.
Murata GCJ32ER71E106KA18L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ32ER71E106KA18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.