
This 2-terminal ceramic capacitor from Murata has a capacitance of 0.47uF and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 125°C and measures 3.2mm in width, 4.5mm in length, and 2mm in height.
Murata GCJ43DR72E474KXJ1L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ43DR72E474KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.