Murata GCJ43DR72J333KXJ1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ43DR72J333KXJ1K to view detailed technical specifications.
No datasheet is available for this part.