The GCJ43DR72J473KXJ1K is a multilayer ceramic capacitor with a capacitance of 0.047uF, a DC rated voltage of 630VDC, and a tolerance of 10%. It has a package case of 1812 and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It features a soft termination technology and a flat construction with a ceramic chip case style.
Murata GCJ43DR72J473KXJ1K technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ43DR72J473KXJ1K to view detailed technical specifications.
No datasheet is available for this part.