630V 47nF X7R dielectric multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications in an 1812 (4532 metric) case code. Features soft termination for enhanced reliability and operates across a wide temperature range of -55°C to 125°C. This AEC-Q200 qualified component is lead-free, RoHS compliant, and packaged in tape and reel.
Murata GCJ43DR72J473KXJ1L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ43DR72J473KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
