
This ceramic capacitor features a capacitance of 0.68uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor measures 5.7mm in length and 5mm in width, with a height of 2mm. It is a multilayer ceramic (MLCC) capacitor with a 2220 package type.
Murata GCJ55DR72E684KXJ1L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ55DR72E684KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.