
This is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5mm and a length of 5.7mm, with a height of 2mm. The capacitor is rated for a DC voltage of 630 volts and has a capacitance of 0.15 microfarads.
Murata GCJ55DR72J154KXJ1L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ55DR72J154KXJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.