
This 0.1uF ceramic capacitor is rated for 25V and has a 0201 package size. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a multilayer ceramic capacitor with two terminals.
Murata GCM0335C1E101JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM0335C1E101JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.