The GCM0335C1E110JA16D is a 0.000011uF ceramic capacitor from Murata with a DC rated voltage of 25V. It has a 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
Murata GCM0335C1E110JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM0335C1E110JA16D to view detailed technical specifications.
No datasheet is available for this part.