
Multilayer Ceramic Capacitor (MLCC) with 11pF capacitance and 5% tolerance. Features C0G dielectric, 25V DC rated voltage, and a 0201 (0603 metric) SMD package. Operates from -25°C to 125°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel for surface mount assembly.
Murata GCM0335C1E110JD03D technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1E110JD03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
