Murata GCM0335C1E220JD03J technical specifications.
| Capacitance | 22pF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1E220JD03J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.