
This 2.3pF ceramic capacitor is a multilayer ceramic (MLCC) component with a 25V voltage rating and a 0201 package size. It has a surface mount (SMD/SMT) termination and is rated for operation between -25°C and 125°C. The capacitor is RoHS compliant and meets AEC-Q200 ratings.
Murata GCM0335C1E2R3CD03D technical specifications.
| Capacitance | 2.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1E2R3CD03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.