
The GCM0335C1E390JA16D is a 0201 multilayer ceramic capacitor from Murata with a rated voltage of 25 DC and a capacitance of 39 nanofarads. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.3 millimeters in width, 0.6 millimeters in length, and 0.3 millimeters in height.
Murata GCM0335C1E390JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM0335C1E390JA16D to view detailed technical specifications.
No datasheet is available for this part.