This 4.7pF ceramic capacitor features a C0G dielectric and a 25V voltage rating. It is constructed in a flat, multilayer ceramic (MLCC) design and is available in a 0201 package type. The capacitor is rated for operation between -25°C and 125°C and is compliant with AEC-Q200. It is also RoHS compliant and available in a tape and reel packaging format with 15,000 units per package.
Murata GCM0335C1E4R7CD03D technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1E4R7CD03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.