This 5.1pF ceramic chip capacitor has a voltage rating of 25VDC and a capacitance tolerance of 0.5pF. It features a C0G dielectric and is suitable for use in powertrains and safety devices in automotive applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted using a pad termination style and has a height of 0.3mm.
Murata GCM0335C1E5R1DA16W technical specifications.
| Capacitance | 5.1pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -9.8% |
| Technology | Standard |
| Positive Capacitance Tolerance | 9.8% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1E5R1DA16W to view detailed technical specifications.
No datasheet is available for this part.