This 68pF multilayer ceramic capacitor has a rated voltage of 25VDC and a tolerance of ±5%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -5%. The capacitor is available in a 0201 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GCM0335C1E680JD03J technical specifications.
| Capacitance | 68pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1E680JD03J to view detailed technical specifications.
No datasheet is available for this part.