The GCM0335C1E9R2CD03D is a 0201 ceramic chip capacitor from Murata with a capacitance of 9.2pF and a voltage rating of 25VDC. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125C and a minimum operating temperature of -55C.
Murata GCM0335C1E9R2CD03D technical specifications.
| Capacitance | 9.2pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1E9R2CD03D to view detailed technical specifications.
No datasheet is available for this part.