This 0.0096uF ceramic capacitor is rated for 25V DC and has a compact 0201 package size. It operates within a temperature range of -55°C to 125°C. The capacitor is a type of multilayer ceramic (MLCC) capacitor, suitable for use in various electronic applications.
Murata GCM0335C1E9R6BD03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM0335C1E9R6BD03D to view detailed technical specifications.
No datasheet is available for this part.